Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

TLQ5MC2

Proximity Sensor NC NPN 5mm 10V to 30V 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NC NPN 5mm 10V to 30V 2-Pin
Search Keywords: TLQ5MC2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: TLQ5MC2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709960
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 5 mm
Mounting: Panel
Output Type: NPN
Dimension: 32(Max) x 17 x 17 mm
Operating Temperature: -25 to 70 °C
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TLQ5MC2 RoHS compliant?
Yes, TLQ5MC2 is RoHS compliant.
What is the lead time for TLQ5MC2?
The standard lead time for TLQ5MC2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
145 can ship
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$85.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!