- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLQ5MC1533M
TLQ5MC1533M
Omron Automation
Proximity Sensor NO NPN 5mm 10V to 30V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 5mm 10V to 30V 3-Pin
Search Keywords: TLQ5MC1533M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLQ5MC1533M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:17 x 32(Max) x 17 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$67.31
5
$65.96
10
$64.64
15
$63.35
25
$62.08
50 +
$60.84
Click for Quote
Log in
to unlock special pricing