- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLQ5MC1
Omron Automation
TLQ5MC1
Proximity Sensor NO NPN 5mm 10V to 30V 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | TLQ5MC1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 5 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 32(Max) x 17 x 17 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |