- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLQ2MC12M
TLQ2MC12M
Omron Automation
Proximity Sensor NO NPN 2mm 10V to 30V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 2mm 10V to 30V 3-Pin
Search Keywords: TLQ2MC12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLQ2MC12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:8 x 28 x 9 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$157.36
3
$155.00
5
$152.68
10 +
$150.39
Click for Quote
Log in
to unlock special pricing