- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLN7MD1
Omron Automation
TLN7MD1
Proximity Sensor NO 7mm 10V to 30V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO 7mm 10V to 30V 2-Pin
Search Keywords: TLN7MD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLN7MD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:7 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:38.5 x 25 x 25.5 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is TLN7MD1 RoHS compliant?
Yes, TLN7MD1 is RoHS compliant.
What is the lead time for TLN7MD1?
The standard lead time for TLN7MD1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
268
can ship
12 Weeks
can ship
12/3/26