- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLN20ME1
TLN20ME1
Omron Automation
Proximity Sensor NO NPN 2cm 10V to 30V 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Proximity Sensor NO NPN 2cm 10V to 30V 2-Pin
Search Keywords: TLN20ME1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLN20ME1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:53 x 40 x 40.5 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
13
can ship
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$137.75
5
$128.13
10
$123.02
15
$118.33
25
$116.56
50 +
$114.81
Click for Quote
Log in
to unlock special pricing