- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLN12MD2
Omron Automation
TLN12MD2
Proximity Sensor NC 1.2cm 10V to 30V 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLN12MD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:12 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:52.5 x 30 x 35 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC