- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLN12MD1
TLN12MD1
Omron Automation
Proximity Sensor NO 1.2cm 10V to 30V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 1.2cm 10V to 30V 2-Pin
Search Keywords: TLN12MD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLN12MD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:12 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:52.5 x 30 x 35 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$173.38
3
$170.78
5
$168.22
10 +
$165.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT