- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLLY50
TLLY50
Omron Automation
Proximity Sensor NO 5cm 90V to 250V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 5cm 90V to 250V 2-Pin
Search Keywords: TLLY50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLLY50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:50 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:106 x 106 x 76 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,147.49
3
$1,130.28
5 +
$1,101.60
Click for Quote
Log in
to unlock special pricing