- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SHLW55
SHLW55
Omron Automation
Switch Limit N.O./N.C. SPDT Short Hinge Lever Cable 10A 480VAC 250VDC 3.14N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Short Hinge Lever Cable 10A 480VAC 250VDC 3.14N Linear Screw Mount
Search Keywords: SHLW55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:SHLW55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Short Hinge Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.14 N
-
Dimension:73.5 x 17.5 x 46.4 mm
-
Maximum Current Rating:10@250VAC 14VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$92.13
5
$85.25
10
$82.78
15
$81.54
25
$78.25
50 +
$76.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments