- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SHLQ5501
SHLQ5501
Omron Automation
Switch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Panel Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Panel Mount/Screw Mount
Search Keywords: SHLQ5501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:SHLQ5501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.81 N
-
Dimension:73.5 x 17.5 x 52.4 mm
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
4
can ship
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$92.85
5
$86.37
10
$84.04
15
$82.78
25
$79.76
50 +
$77.79
Click for Quote
Log in
to unlock special pricing