- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SHLQ55
Omron Automation
SHLQ55
Switch Limit N.O./N.C. SPDT Plunger Cable 10A 480VAC 250VDC 9.81N Linear Panel Mount/Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | SHLQ55 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 9.81 N |
| Dimension: | 73.5 x 17.5 x 52.4 mm |
| Maximum Current Rating: | 10@250VAC 14VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |