- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SHLQ2255MR
SHLQ2255MR
Omron Automation
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 9.81N Linear Panel Mount/Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 9.81N Linear Panel Mount/Screw Mount
Search Keywords: SHLQ2255MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:SHLQ2255MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.81 N
-
Dimension:54.6 x 17.5 x 61.4 mm
-
Maximum Current Rating:10@250VAC 14VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$105.51
5
$98.14
10
$95.50
15
$90.64
25
$89.28
50 +
$87.94
Click for Quote
Log in
to unlock special pricing