Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

SHLQ215501

Enclosed switch - panel mount across roller plunger - SPDT,10A micro voltage

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Enclosed switch - panel mount across roller plunger - SPDT,10A micro voltage
Search Keywords: SHLQ215501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    SHLQ215501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    9.81 N
  • Dimension:
    73.5 x 17.5 x 61.4 mm
  • Maximum Current Rating:
    0.1@125VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SHLQ215501 RoHS compliant?
Yes, SHLQ215501 is RoHS compliant.
What is the lead time for SHLQ215501?
The standard lead time for SHLQ215501 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
23 can ship
36 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$90.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!