- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VTF12024E
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
S8VTF12024E
AC/DC Power Supply Single-OUT 24V 5A 120W 10-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W 10-Pin
Search Keywords: S8VTF12024E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VTF12024E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:86 %
-
AC Input Voltage:340 to 576 V
-
Family:S8VT-F120
-
Dimension:130 x 45 x 136 mm
-
DC Input Voltage:480 to 810 V
Product Guides
+
Frequently Asked Questions
Is S8VTF12024E discontinued?
Yes, S8VTF12024E from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S8VTF12024E?
The recommended replacement for S8VTF12024E is S8VKT12024 from Omron Automation, available from OnlineComponents.com.
Is S8VTF12024E RoHS compliant?
Yes, S8VTF12024E is RoHS compliant.
What is the lead time for S8VTF12024E?
The standard lead time for S8VTF12024E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.