Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

S8VS12024BP

Power supply - 120 W - 100-240 VAC input - 24 VDC - 5 A output - DIN rail mounting - digital display with running voltage and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power supply - 120 W - 100-240 VAC input - 24 VDC - 5 A output - DIN rail mounting - digital display with running voltage and current - peak current - and total run time function with settable alarm point
Search Keywords: S8VS12024BP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: S8VS12024BP
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8VS12024BP RoHS compliant?
Yes, S8VS12024BP is RoHS compliant.
What is the lead time for S8VS12024BP?
The standard lead time for S8VS12024BP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$351.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!