- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VS12024A
S8VS12024A
Omron Automation
Power supply - 120 W - 100 to 240 VAC input - 24VDC 5A output - DIN rail mounting - digital display with running voltage and c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply - 120 W - 100 to 240 VAC input - 24VDC 5A output - DIN rail mounting - digital display with running voltage and current - peak current - and maintenance monitor function with settable alarm point
Search Keywords: S8VS12024A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VS12024A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:110.3 + 11(Max) x 50 x 119.5 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Family:S8VS
-
Efficiency:85(Typ) %
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
282
can ship
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$325.09
3
$316.71
5
$311.96
10 +
$307.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT