- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VS09024S
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
S8VS09024S
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
Search Keywords: S8VS09024S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VS09024S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:110.3 + 11(Max) x 50 x 119.5 mm
-
DC Input Voltage:N/A
-
Family:S8VS
-
AC Input Voltage:N/A
-
Efficiency:85(Typ) %
Product Guides
+
Frequently Asked Questions
Is S8VS09024S discontinued?
Yes, S8VS09024S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S8VS09024S?
The recommended replacement for S8VS09024S is S8VKG12024 from Omron Automation, available from OnlineComponents.com.
Is S8VS09024S RoHS compliant?
Yes, S8VS09024S is RoHS compliant.
What is the lead time for S8VS09024S?
The standard lead time for S8VS09024S is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.