- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VS06024B
Omron Automation
S8VS06024B
Power supply - 60 W - 100-240 VAC input - 24 VDC - 2.5 A output - DIN rail mounting - digital display with running voltage and ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VS06024B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Dimension:97.1 + 12(Max) x 40 x 99.5 mm
-
Family:S8VS
-
Efficiency:84(Typ) %
-
DC Input Voltage:N/A