- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VS06024
Available Replacements
Substituição recomendada
Omron Automation
S8VS06024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
Search Keywords: S8VS06024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | S8VS06024 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 100 to 240 V |
| DC Input Voltage: | 80 to 370 V |
| Family: | S8VS-060 |
| Dimension: | 108.3 x 40 x 95 mm |
| Efficiency: | 85(Typ) % |
Product Guides
+
Frequently Asked Questions
Is S8VS06024 discontinued?
Yes, S8VS06024 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S8VS06024?
The recommended replacement for S8VS06024 is S8VKG06024 from Omron Automation, available from OnlineComponents.com.
Is S8VS06024 RoHS compliant?
Yes, S8VS06024 is RoHS compliant.
What is the lead time for S8VS06024?
The standard lead time for S8VS06024 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.