- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VS03012
S8VS03012
Omron Automation
AC/DC Power Supply Single-OUT 12V 2.5A 30W 5-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 2.5A 30W 5-Pin
Search Keywords: S8VS03012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VS03012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:96.4 x 22.5 x 85 mm
-
Efficiency:81(Min) %
-
Family:S8VS-030
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:80 to 370 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.