Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

S8VKX12024EIP

Book type power supply - 120 W - 24 VDC - 5 A - DIN rail mounting - Push-in terminal - Coated - Ethernet IP / Modbus TCP compa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Book type power supply - 120 W - 24 VDC - 5 A - DIN rail mounting - Push-in terminal - Coated - Ethernet IP / Modbus TCP compatibility
Search Keywords: S8VKX12024EIP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: S8VKX12024EIP
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 92(Typ) %
Dimension: 92.3 x 55 x 94.7 mm
Family: S8VK-X12024-EIP
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8VKX12024EIP RoHS compliant?
Yes, S8VKX12024EIP is RoHS compliant.
What is the lead time for S8VKX12024EIP?
The standard lead time for S8VKX12024EIP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$380.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!