Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

S8VKX12024AEIP

Book type power supply - 120 W - 24 VDC - 5 A - DIN rail mounting - Push-in terminal - Coated - display - Ethernet IP / Modbus ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Book type power supply - 120 W - 24 VDC - 5 A - DIN rail mounting - Push-in terminal - Coated - display - Ethernet IP / Modbus TCP compatibility
Search Keywords: S8VKX12024AEIP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: S8VKX12024AEIP
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 92(Typ) %
Family: S8VK-X12024A-EIP
Dimension: 92.3 x 55 x 94.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8VKX12024AEIP RoHS compliant?
Yes, S8VKX12024AEIP is RoHS compliant.
What is the lead time for S8VKX12024AEIP?
The standard lead time for S8VKX12024AEIP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$508.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!