- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VKS06024
Omron Automation
S8VKS06024
The S8VKS06024 is a 60 W switch mode power supply that provides a 24 VDC output from a 100 to 240 VAC input.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | S8VKS06024 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 91.2 x 32 x 94.7 mm |
| Efficiency: | 89(Typ) % |
| Family: | S8VKS06024 |