- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VKG48048
Omron Automation
S8VKG48048
Book type power supply - Pro - 480 W - 48VDC - 10A - DIN rail mounting
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VKG48048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:151 x 95 x 129.7 mm
-
AC Input Voltage:N/A
-
Efficiency:93(Typ) %
-
Family:S8VK