- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VKG24024
Omron Automation
S8VKG24024
Book type power supply - Pro - 240 W - 24VDC - 10A - DIN rail mounting
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Book type power supply - Pro - 240 W - 24VDC - 10A - DIN rail mounting
Search Keywords: S8VKG24024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VKG24024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:S8VK
-
AC Input Voltage:N/A
-
Efficiency:92(Typ) %
-
Dimension:151 x 60 x 129.7 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is S8VKG24024 RoHS compliant?
Yes, S8VKG24024 is RoHS compliant.
What is the lead time for S8VKG24024?
The standard lead time for S8VKG24024 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
1,645
can ship
21 Weeks
can ship
2/15/27
CUSTOMERS
ALSO BOUGHT