- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VKG03024400
Omron Automation
S8VKG03024400
Power Supply,Pro, Single-phase, 30 W, 24VDC, 1.3A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply,Pro, Single-phase, 30 W, 24VDC, 1.3A
Search Keywords: S8VKG03024400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | S8VKG03024400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 86 x 90 x 32 mm |
| AC Input Voltage: | 85 to 264 V |
Frequently Asked Questions
Is S8VKG03024400 RoHS compliant?
Yes, S8VKG03024400 is RoHS compliant.
What is the lead time for S8VKG03024400?
The standard lead time for S8VKG03024400 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
20 Weeks
can ship
3/22/27