- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8VKG01505400
Omron Automation
S8VKG01505400
Power Supply,Pro, Single-phase, 15 W, 5VDC, 3A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply,Pro, Single-phase, 15 W, 5VDC, 3A
Search Keywords: S8VKG01505400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | S8VKG01505400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 86 x 90 x 22.5 mm |
| AC Input Voltage: | 85 to 264 V |
Frequently Asked Questions
Is S8VKG01505400 RoHS compliant?
Yes, S8VKG01505400 is RoHS compliant.
What is the lead time for S8VKG01505400?
The standard lead time for S8VKG01505400 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/26/27