Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

S8VKC48024

Book type power supply - Lite - 480 W - 24VDC - 20A - DIN rail mounting

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Book type power supply - Lite - 480 W - 24VDC - 20A - DIN rail mounting
Search Keywords: S8VKC48024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: S8VKC48024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 90 to 350 V
Family: S8VK-C
AC Input Voltage: 85 to 264 V
Dimension: 150 x 95 x 129.7 mm
Efficiency: 91(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8VKC48024 RoHS compliant?
Yes, S8VKC48024 is RoHS compliant.
What is the lead time for S8VKC48024?
The standard lead time for S8VKC48024 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
141 can ship
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$321.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!