- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8PS15024
Omron Automation
S8PS15024
AC/DC Power Supply Single-OUT 24V 6.5A 150W 7-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8PS15024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:174.5 x 92 x 50 mm
-
Efficiency:80 %
-
Family:S8PS
-
DC Input Voltage:N/A
-
AC Input Voltage:100 to 240 V