- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8JXP60024CD
S8JXP60024CD
Omron Automation
AC/DC Power Supply Single-OUT 24V 27A 600W 15-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 27A 600W 15-Pin
Search Keywords: S8JXP60024CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8JXP60024CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:80(Min) %
-
Dimension:239.8(Max) + 9.1 x 116.6 x 117.4 mm
-
Family:S8JX-P60024CD
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1,042.66
3
$1,027.02
5 +
$1,000.96
Click for Quote
Log in
to unlock special pricing