- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8JXG60024C
S8JXG60024C
Omron Automation
AC/DC Power Supply Single-OUT 24V 27A 600W 8-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 27A 600W 8-Pin
Search Keywords: S8JXG60024C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8JXG60024C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 132,170 to 264 V
-
Dimension:184.2 x 150 x 92 mm
-
DC Input Voltage:N/A
-
Family:S8JX-G60024C
-
Efficiency:80(Min) %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.