- Ana Sayfa ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8JXG30024CD
S8JXG30024CD
Omron Automation
AC/DC Power Supply Single-OUT 24V 14A 300W 8-Pin
Veri Sayfası Donatılar
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
tanım
+
AC/DC Power Supply Single-OUT 24V 14A 300W 8-Pin
Search Keywords: S8JXG30024CD
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Omron Automation
-
Parça Numarası:S8JXG30024CD
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:S8JX
-
Efficiency:82(Min) %
-
AC Input Voltage:N/A
-
Dimension:168 x 92 x 110 mm
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.