- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8JXG15024C
S8JXG15024C
Omron Automation
AC/DC Power Supply Single-OUT 24V 6.5A 150W 5-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 6.5A 150W 5-Pin
Search Keywords: S8JXG15024C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8JXG15024C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:S8JX-G15024C
-
Efficiency:86(Min) %
-
AC Input Voltage:85 to 264 V
-
Dimension:92 x 50 x 150 mm
-
DC Input Voltage:80 to 370 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.