- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG30024CD
Omron Automation
S8FSG30024CD
Power Supply - 300 W - 100 to 240 VAC input - 24 VDC - 14 A output - DIN-rail mounting
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply - 300 W - 100 to 240 VAC input - 24 VDC - 14 A output - DIN-rail mounting
Search Keywords: S8FSG30024CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG30024CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Efficiency:87(Typ) %
-
Family:S8FS-G30024
-
Dimension:219.8 x 42.2 + 5(Max) x 106.8 mm
-
DC Input Voltage:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is S8FSG30024CD RoHS compliant?
Yes, S8FSG30024CD is RoHS compliant.
What is the lead time for S8FSG30024CD?
The standard lead time for S8FSG30024CD is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
43 Weeks
can ship
6/28/27
CUSTOMERS
ALSO BOUGHT