- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG15024C
Omron Automation
S8FSG15024C
Power Supply - 150 W - 100 to 240 VAC input - 24 VDC - 6.5 A output - direct mounting
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply - 150 W - 100 to 240 VAC input - 24 VDC - 6.5 A output - direct mounting
Search Keywords: S8FSG15024C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG15024C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:173.3 x 38 x 97 mm
-
AC Input Voltage:N/A
-
Efficiency:90(Typ) %
-
Family:S8FS-G15024
-
DC Input Voltage:N/A
Frequently Asked Questions
Is S8FSG15024C RoHS compliant?
Yes, S8FSG15024C is RoHS compliant.
What is the lead time for S8FSG15024C?
The standard lead time for S8FSG15024C is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
88
can ship
14 Weeks
can ship
12/2/26
CUSTOMERS
ALSO BOUGHT