Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

S8FSG10024CD

Power Supply - 100 W - 100 to 240 VAC input - 24 VDC - 4.5 A output - DIN-rail mounting

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Supply - 100 W - 100 to 240 VAC input - 24 VDC - 4.5 A output - DIN-rail mounting
Search Keywords: S8FSG10024CD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    S8FSG10024CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dimension:
    167 x 39.2 + 5(Max) x 101.5 mm
  • DC Input Voltage:
    N/A
  • Family:
    S8FS-G10024
  • Efficiency:
    89(Typ) %
  • AC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8FSG10024CD RoHS compliant?
Yes, S8FSG10024CD is RoHS compliant.
What is the lead time for S8FSG10024CD?
The standard lead time for S8FSG10024CD is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
11 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$86.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!