- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG10012C
Omron Automation
S8FSG10012C
Power supply - 100 W - 100 to 240 VAC input - 12 VDC - 8.5 A output - direct mounting
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | S8FSG10012C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | S8FS-G10012 |
| Dimension: | 143.3 x 38 x 97 mm |
| Efficiency: | 86(Typ) % |