- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG10005CD
Omron Automation
S8FSG10005CD
Power supply - 100 W - 100 to 240 VAC input - 5 VDC - 16 A output - DIN-rail mounting
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power supply - 100 W - 100 to 240 VAC input - 5 VDC - 16 A output - DIN-rail mounting
Search Keywords: S8FSG10005CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG10005CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:167 x 39.2 + 5(Max) x 101.5 mm
-
DC Input Voltage:N/A
-
Family:S8FS-G10005
-
Efficiency:81(Typ) %
-
AC Input Voltage:N/A
Frequently Asked Questions
Is S8FSG10005CD RoHS compliant?
Yes, S8FSG10005CD is RoHS compliant.
What is the lead time for S8FSG10005CD?
The standard lead time for S8FSG10005CD is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
9
can ship
8 Weeks
can ship
10/19/26