Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

S8FSG05012CD

Power supply - 50 W - 100 to 240 VAC input - 12 VDC - 4.3 A output - DIN-rail mounting

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power supply - 50 W - 100 to 240 VAC input - 12 VDC - 4.3 A output - DIN-rail mounting
Search Keywords: S8FSG05012CD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    S8FSG05012CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    137 x 37.2 + 5(Max) x 102.5 mm
  • Family:
    S8FS-G05012
  • AC Input Voltage:
    N/A
  • DC Input Voltage:
    N/A
  • Efficiency:
    86(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8FSG05012CD RoHS compliant?
Yes, S8FSG05012CD is RoHS compliant.
What is the lead time for S8FSG05012CD?
The standard lead time for S8FSG05012CD is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
23 can ship
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$61.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!