- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG05005CD
Omron Automation
S8FSG05005CD
Power supply - 50 W - 100 to 240 VAC input - 5 VDC - 8 A output - DIN-rail mounting
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG05005CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:137 x 37.2 + 5(Max) x 102.5 mm
-
DC Input Voltage:N/A
-
Family:S8FS-G05005
-
Efficiency:82(Typ) %
-
AC Input Voltage:N/A