- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG03012CD
Omron Automation
S8FSG03012CD
Power supply - 30 W - 100 to 240 VAC input - 12 VDC - 3 A output - DIN rail mounting
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG03012CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Efficiency:86(Typ) %
-
DC Input Voltage:N/A
-
Family:S8FS-G03012
-
Dimension:137 x 36.2 + 5(Max) x 85.5 mm