- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG03012C
S8FSG03012C
Omron Automation
AC/DC Power Supply Single-OUT 12V 3A 30W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 3A 30W 7-Pin
Search Keywords: S8FSG03012C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG03012C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:S8FS-G03012
-
Dimension:113.3 x 35 x 82 mm
-
AC Input Voltage:N/A
-
Efficiency:86(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$60.97
5
$54.40
10
$52.78
25
$50.51
50
$48.44
100
$47.15
250 +
$46.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments