- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S8FSG01512CD
S8FSG01512CD
Omron Automation
AC/DC Power Supply Single-OUT 12V 1.3A 15W 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 1.3A 15W 7-Pin
Search Keywords: S8FSG01512CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8FSG01512CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:S8FS-G01512
-
Efficiency:84(Typ) %
-
DC Input Voltage:N/A
-
Dimension:137 x 36.2 + 5(Max) x 85.5 mm
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$54.17
5
$48.33
10
$46.89
25
$44.88
50
$43.04
100
$41.89
250 +
$41.26
Click for Quote
Log in
to unlock special pricing