- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S82K03024
S82K03024
Omron Automation
AC/DC Power Supply Single-OUT 24V 1.3A 30W 10-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 1.3A 30W 10-Pin
Search Keywords: S82K03024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S82K03024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100 to 240 V
-
Efficiency:80 %
-
DC Input Voltage:N/A
-
Family:S82K-03024
-
Dimension:90 x 79 x 96 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.