- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- S82F1524
S82F1524
Omron Automation
AC/DC Power Supply Single-OUT 24V 7A 150W 14-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 24V 7A 150W 14-Pin
Search Keywords: S82F1524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S82F1524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:120,240 V
-
Family:S82F
-
Dimension:230 x 74 x 120 mm
-
Efficiency:80(Typ) %
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately