- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MWP10030TS1
R88MWP10030TS1
Omron Automation
Servo Motors AC Motor Motor Only Flat 200VAC 0.89A 100W 3000r/min 0.318N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Flat 200VAC 0.89A 100W 3000r/min 0.318N.m 1Shaft
Search Keywords: R88MWP10030TS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MWP10030TS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/R
-
Configuration:Motor Only
-
Frame Size:N/A
-
Family:R88M-W
-
Body Length:N/A
-
Commutation:N/A
-
Feedback:Encoder
-
Dimension:60 x 87 x 78 mm
-
Construction:N/A
-
Gearbox Efficiency:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26