- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MU75030VAS1
R88MU75030VAS1
Omron Automation
Servo Motors AC Motor Motor Only Square 230VAC 4A 750W 3000r/min 2.4N.m 1Shaft
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 230VAC 4A 750W 3000r/min 2.4N.m 1Shaft
Search Keywords: R88MU75030VAS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MU75030VAS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R88M-G
-
Feedback:Encoder
-
Body Length:N/A
-
Body Diameter:N/R
-
Dimension:80 x 147.2 x 93 mm
-
Construction:N/A
-
Configuration:Motor Only
-
Gearbox Efficiency:N/R
-
Commutation:N/A
-
Frame Size:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.