- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MKH1K020CS1
R88MKH1K020CS1
Omron Automation
Servo Motors AC Motor Square 400VAC 2.8A 1000W 50Hz/60Hz 2000r/min 4.77N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Square 400VAC 2.8A 1000W 50Hz/60Hz 2000r/min 4.77N.m 1Shaft
Search Keywords: R88MKH1K020CS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MKH1K020CS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Motor Only
-
Commutation:N/A
-
Family:R88M-KH
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2,345.77
3
$2,219.52
5 +
$2,197.32
Click for Quote
Log in
to unlock special pricing