- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK90010FS2
Omron Automation
R88MK90010FS2
Servo Motors AC Motor Motor Only Square 400VAC 3.8A 900W 50Hz/60Hz 1000r/min 8.59N.m 10Pole 1Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | R88MK90010FS2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | R88M-K |
| Feedback: | Encoder |
| Dimension: | 130 x 210.5 x 183 mm |
| Gearbox Efficiency: | N/R |
| Body Length: | 111.5 mm |
| Body Diameter: | N/R |
| Configuration: | Motor Only |